T197A566K008AS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM96.00600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM158.59120
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM177.66560
Datasheet

Upgrade


Vishay Sprague
In Stock: 75
Unit Price: RM230.10000
Datasheet
56 µF Hermetically Sealed Tantalum Capacitors 8 V Axial 3.32Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T197A566K008AS

DigiKey Part Number
399-3415-ND
Manufacturer
Manufacturer Product Number
T197A566K008AS
Description
CAP TANT 56UF 10% 8V AXIAL
Customer Reference
Detailed Description
56 µF Hermetically Sealed Tantalum Capacitors 8 V Axial 3.32Ohm
Datasheet
 Datasheet
EDA/CAD Models
T197A566K008AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
8 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
3.32Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.219" Dia x 0.453" L (5.56mm x 11.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM90.89800RM1,817.96
Manufacturers Standard Package
Unit Price without VAT:RM90.89800
Unit Price with VAT:RM99.98780