Direct
Upgrade
Upgrade
Similar
Similar

T350E106K016AS | |
|---|---|
DigiKey Part Number | 399-1403-ND |
Manufacturer | |
Manufacturer Product Number | T350E106K016AS |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E106K016AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.78000 | RM16.78 |
| 10 | RM12.00500 | RM120.05 |
| 50 | RM10.09660 | RM504.83 |
| 100 | RM9.50640 | RM950.64 |
| 500 | RM8.50780 | RM4,253.90 |
| 1,000 | RM8.19839 | RM8,198.39 |
| 3,000 | RM7.81595 | RM23,447.85 |
| 5,000 | RM7.67440 | RM38,372.00 |
| Unit Price without VAT: | RM16.78000 |
|---|---|
| Unit Price with VAT: | RM18.45800 |




