
T491A225K006AT | |
|---|---|
DigiKey Part Number | 399-8275-2-ND - Tape & Reel (TR) 399-8275-1-ND - Cut Tape (CT) 399-8275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K006AT |
Description | CAP TANT 2.2UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00500 | RM10.05 |
| 50 | RM0.74620 | RM37.31 |
| 100 | RM0.66660 | RM66.66 |
| 500 | RM0.53246 | RM266.23 |
| 1,000 | RM0.49104 | RM491.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.45698 | RM913.96 |
| 4,000 | RM0.42896 | RM1,715.84 |
| 6,000 | RM0.41492 | RM2,489.52 |
| 10,000 | RM0.39937 | RM3,993.70 |
| 14,000 | RM0.39029 | RM5,464.06 |
| 20,000 | RM0.38154 | RM7,630.80 |
| 24,000 | RM0.37740 | RM9,057.60 |
| 48,000 | RM0.36345 | RM17,445.60 |
| 50,000 | RM0.36271 | RM18,135.50 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

