
T491A225K016AH | |
|---|---|
DigiKey Part Number | 399-T491A225K016AHTR-ND - Tape & Reel (TR) 399-T491A225K016AHCT-ND - Cut Tape (CT) 399-T491A225K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K016AH |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K016AT | KEMET | 10,503 | 399-3691-1-ND | RM1.73000 | Direct |
| T499A225K016ATE6K0 | KEMET | 139 | 399-5027-1-ND | RM2.76000 | Upgrade |
| T491A225K006AT | KEMET | 1,950 | 399-8275-1-ND | RM2.13000 | Similar |
| T491A225M006AT | KEMET | 6,573 | 399-9711-1-ND | RM1.73000 | Similar |
| T494A225K016AT | KEMET | 5,320 | 399-8436-1-ND | RM3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25300 | RM12.53 |
| 50 | RM0.94000 | RM47.00 |
| 100 | RM0.84360 | RM84.36 |
| 500 | RM0.68044 | RM340.22 |
| 1,000 | RM0.63008 | RM630.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.58866 | RM1,177.32 |
| 4,000 | RM0.55457 | RM2,218.28 |
| 6,000 | RM0.53750 | RM3,225.00 |
| 10,000 | RM0.51858 | RM5,185.80 |
| 14,000 | RM0.50752 | RM7,105.28 |
| 20,000 | RM0.49688 | RM9,937.60 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

