
T491D685M035AT | |
|---|---|
DigiKey Part Number | 399-8395-2-ND - Tape & Reel (TR) 399-8395-1-ND - Cut Tape (CT) 399-8395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D685M035AT |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D685M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D685K035AH | KEMET | 790 | 399-T491D685K035AHCT-ND | RM5.65000 | Upgrade |
| T491D685K035AT | KEMET | 6,263 | 399-3799-1-ND | RM4.07000 | Upgrade |
| T499D685K035ATE1K3 | KEMET | 1,005 | 399-5079-1-ND | RM7.66000 | Upgrade |
| 293D685X0035D2TE3 | Vishay Sprague | 357 | 718-293D685X0035D2TE3CT-ND | RM3.79000 | Direct |
| TAJD685M035RNJ | KYOCERA AVX | 2 | 478-8915-1-ND | RM4.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.62000 | RM4.62 |
| 10 | RM3.00200 | RM30.02 |
| 50 | RM2.35420 | RM117.71 |
| 100 | RM2.15430 | RM215.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.81676 | RM908.38 |
| 1,000 | RM1.71240 | RM1,712.40 |
| 1,500 | RM1.66011 | RM2,490.16 |
| 2,500 | RM1.60217 | RM4,005.43 |
| 3,500 | RM1.56830 | RM5,489.05 |
| 5,000 | RM1.53572 | RM7,678.60 |
| Unit Price without VAT: | RM4.62000 |
|---|---|
| Unit Price with VAT: | RM5.08200 |

