Direct
Upgrade
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

T494C476K006AT | |
|---|---|
DigiKey Part Number | 399-8466-2-ND - Tape & Reel (TR) 399-8466-1-ND - Cut Tape (CT) 399-8466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C476K006AT |
Description | CAP TANT 47UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C476K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM3.86900 | RM38.69 |
| 50 | RM3.07400 | RM153.70 |
| 100 | RM2.82890 | RM282.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.41466 | RM1,207.33 |
| 1,000 | RM2.28646 | RM2,286.46 |
| 1,500 | RM2.22224 | RM3,333.36 |
| 2,500 | RM2.15107 | RM5,377.67 |
| 3,500 | RM2.10944 | RM7,383.04 |
| 5,000 | RM2.06942 | RM10,347.10 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |







