TPSC476K006R0300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1,106
Unit Price: RM2.25000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1.39018
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1.88954
Datasheet

Upgrade


Vishay Sprague
In Stock: 471
Unit Price: RM3.70000
Datasheet

Upgrade


Vishay Sprague
In Stock: 483
Unit Price: RM3.55000
Datasheet

Upgrade


KEMET
In Stock: 6,239
Unit Price: RM6.46000
Datasheet

Upgrade


Vishay Sprague
In Stock: 13
Unit Price: RM4.77000
Datasheet

Upgrade


Vishay Sprague
In Stock: 549
Unit Price: RM5.16000
Datasheet

Similar


Vishay Sprague
In Stock: 1,413
Unit Price: RM2.99000
Datasheet

Similar


KEMET
In Stock: 1,909
Unit Price: RM3.66000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM5.87000
Datasheet

Similar


KEMET
In Stock: 2,580
Unit Price: RM7.09000
Datasheet

Similar


Vishay Sprague
In Stock: 505
Unit Price: RM5.16000
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC476K006R0300

DigiKey Part Number
TPSC476K006R0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC476K006R0300
Description
CAP TANT 47UF 10% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.73909RM2,739.09
Unit Price without VAT:RM2.73909
Unit Price with VAT:RM3.01300