Direct
Direct
Direct
Direct
Direct
Direct

T495D107M010ATE065 | |
|---|---|
DigiKey Part Number | 399-18343-2-ND - Tape & Reel (TR) 399-18343-1-ND - Cut Tape (CT) 399-18343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M010ATE065 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M010ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.42000 | RM9.42 |
| 10 | RM6.41400 | RM64.14 |
| 50 | RM5.22840 | RM261.42 |
| 100 | RM4.86200 | RM486.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.24220 | RM2,121.10 |
| 1,000 | RM4.05028 | RM4,050.28 |
| 1,500 | RM3.95413 | RM5,931.20 |
| 2,500 | RM3.84758 | RM9,618.95 |
| 3,500 | RM3.78528 | RM13,248.48 |
| 5,000 | RM3.72533 | RM18,626.65 |
| Unit Price without VAT: | RM9.42000 |
|---|---|
| Unit Price with VAT: | RM10.36200 |





