Parametric Equivalent
Parametric Equivalent

T495X156M050AT4153 | |
|---|---|
DigiKey Part Number | 399-T495X156M050AT4153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X156M050AT4153 |
Description | 15.0UF 50.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.58166 | RM5,290.83 |
| Unit Price without VAT: | RM10.58166 |
|---|---|
| Unit Price with VAT: | RM11.63983 |


