T495X156M050AT41537280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM22.83056
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM10.58166
Datasheet
Image for T495X156M050AT41537280 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X156M050AT41537280

DigiKey Part Number
399-T495X156M050AT41537280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X156M050AT41537280
Description
15.0UF 50.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM10.49766RM20,995.32
Manufacturers Standard Package
Unit Price without VAT:RM10.49766
Unit Price with VAT:RM11.54743