
T496D685K035ATE1K3 | |
|---|---|
DigiKey Part Number | 399-T496D685K035ATE1K3TR-ND - Tape & Reel (TR) 399-T496D685K035ATE1K3CT-ND - Cut Tape (CT) 399-T496D685K035ATE1K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D685K035ATE1K3 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496D685K035ATE1K3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D685K035AH | KEMET | 790 | 399-T491D685K035AHCT-ND | RM5.65000 | Upgrade |
| T491D685K035AT | KEMET | 6,263 | 399-3799-1-ND | RM4.07000 | Upgrade |
| T495D685K035ATE300 | KEMET | 63 | 399-11094-1-ND | RM8.41000 | Upgrade |
| T495X685K035ATE300 | KEMET | 1,022 | 399-T495X685K035ATE300CT-ND | RM11.73000 | Upgrade |
| T491D685M035AT | KEMET | 485 | 399-8395-1-ND | RM4.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.69000 | RM11.69 |
| 10 | RM8.11700 | RM81.17 |
| 50 | RM6.69140 | RM334.57 |
| 100 | RM6.25050 | RM625.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.50464 | RM2,752.32 |
| 1,000 | RM5.27376 | RM5,273.76 |
| 1,500 | RM5.15812 | RM7,737.18 |
| 2,500 | RM5.02987 | RM12,574.67 |
| 3,500 | RM4.95490 | RM17,342.15 |
| 5,000 | RM4.88275 | RM24,413.75 |
| Unit Price without VAT: | RM11.69000 |
|---|---|
| Unit Price with VAT: | RM12.85900 |

