6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496D685K035ATE1K3

DigiKey Part Number
399-T496D685K035ATE1K3TR-ND - Tape & Reel (TR)
399-T496D685K035ATE1K3CT-ND - Cut Tape (CT)
399-T496D685K035ATE1K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496D685K035ATE1K3
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496D685K035ATE1K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
Fail Safe with Built-in Fuse
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D685K035AHKEMET790399-T491D685K035AHCT-NDRM5.65000Upgrade
T491D685K035ATKEMET6,263399-3799-1-NDRM4.07000Upgrade
T495D685K035ATE300KEMET63399-11094-1-NDRM8.41000Upgrade
T495X685K035ATE300KEMET1,022399-T495X685K035ATE300CT-NDRM11.73000Upgrade
T491D685M035ATKEMET485399-8395-1-NDRM4.62000Similar
In-Stock: 60
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.69000RM11.69
10RM8.11700RM81.17
50RM6.69140RM334.57
100RM6.25050RM625.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.50464RM2,752.32
1,000RM5.27376RM5,273.76
1,500RM5.15812RM7,737.18
2,500RM5.02987RM12,574.67
3,500RM4.95490RM17,342.15
5,000RM4.88275RM24,413.75
Manufacturers Standard Package
Unit Price without VAT:RM11.69000
Unit Price with VAT:RM12.85900