2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499A225K006ATE6K5

DigiKey Part Number
399-4988-2-ND - Tape & Reel (TR)
399-4988-1-ND - Cut Tape (CT)
399-4988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499A225K006ATE6K5
Description
CAP TANT 2.2UF 10% 6.3V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499A225K006ATE6K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
6.5Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A225K006ATKEMET1,950399-8275-1-NDRM2.13000Upgrade
T491A225M006ATKEMET6,573399-9711-1-NDRM1.73000Similar
THJA225K016RJNKYOCERA AVX19,995478-THJA225K016RJNCT-NDRM5.16000Upgrade
In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.71400RM17.14
50RM1.30580RM65.29
100RM1.18000RM118.00
500RM0.96782RM483.91
1,000RM0.90222RM902.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.84825RM1,696.50
4,000RM0.80382RM3,215.28
6,000RM0.78157RM4,689.42
10,000RM0.75691RM7,569.10
14,000RM0.74250RM10,395.00
20,000RM0.72863RM14,572.60
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600