
T499A225K006ATE6K5 | |
|---|---|
DigiKey Part Number | 399-4988-2-ND - Tape & Reel (TR) 399-4988-1-ND - Cut Tape (CT) 399-4988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A225K006ATE6K5 |
Description | CAP TANT 2.2UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A225K006ATE6K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 6.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K006AT | KEMET | 1,950 | 399-8275-1-ND | RM2.13000 | Upgrade |
| T491A225M006AT | KEMET | 6,573 | 399-9711-1-ND | RM1.73000 | Similar |
| THJA225K016RJN | KYOCERA AVX | 19,995 | 478-THJA225K016RJNCT-ND | RM5.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.71400 | RM17.14 |
| 50 | RM1.30580 | RM65.29 |
| 100 | RM1.18000 | RM118.00 |
| 500 | RM0.96782 | RM483.91 |
| 1,000 | RM0.90222 | RM902.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.84825 | RM1,696.50 |
| 4,000 | RM0.80382 | RM3,215.28 |
| 6,000 | RM0.78157 | RM4,689.42 |
| 10,000 | RM0.75691 | RM7,569.10 |
| 14,000 | RM0.74250 | RM10,395.00 |
| 20,000 | RM0.72863 | RM14,572.60 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

