T520D687M004ATE0257706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM7.47994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM8.40640

Parametric Equivalent


KEMET
In Stock: 4,287
Unit Price: RM13.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM6.52110

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM6.55040

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM11.67880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM6.52110

Parametric Equivalent


KEMET
In Stock: 1,620
Unit Price: RM22.85000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 58
Unit Price: RM8.39000
Datasheet
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D687M004ATE0257706

DigiKey Part Number
399-T520D687M004ATE0257706-ND
Manufacturer
Manufacturer Product Number
T520D687M004ATE0257706
Description
680.UF 4.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Box
QuantityUnit PriceExt Price
100RM7.36310RM736.31
Unit Price without VAT:RM7.36310
Unit Price with VAT:RM8.09941