T520D687M004ATE0257790 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM7.47994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM8.40640

Parametric Equivalent


KEMET
In Stock: 4,287
Unit Price: RM13.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM6.52110

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM6.55040

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM7.36310

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM6.52110

Parametric Equivalent


KEMET
In Stock: 1,620
Unit Price: RM22.85000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 58
Unit Price: RM8.39000
Datasheet
New at DigiKey
Image for T520D687M004ATE0257790 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D687M004ATE0257790

DigiKey Part Number
399-T520D687M004ATE0257790TR-ND
Manufacturer
Manufacturer Product Number
T520D687M004ATE0257790
Description
680.UF 4.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM11.67880RM5,839.40
Manufacturers Standard Package
Unit Price without VAT:RM11.67880
Unit Price with VAT:RM12.84668