T550B256M050AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6
Unit Price: RM120.28667
Datasheet
25 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial 170mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial 170mOhm @ 100kHz
T550B

T550B256M050AH

DigiKey Part Number
399-11266-ND
Manufacturer
Manufacturer Product Number
T550B256M050AH
Description
CAP TANT POLY 25UF 50V AXIAL
Customer Reference
Detailed Description
25 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial 170mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T550B256M050AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
25 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 6 View Now

Other Suppliers on DigiKey

6In Stock
Ships from WEC