T598D227M006AHS025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM7.71216
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,500
Unit Price: RM9.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.67176
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM9.06152
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM9.22858
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,610
Unit Price: RM25.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,030
Unit Price: RM9.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.55623
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM9.05507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM11.50929
Datasheet

Parametric Equivalent


KEMET
In Stock: 299
Unit Price: RM10.52000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 400
Unit Price: RM8.23000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D227M006AHS025

DigiKey Part Number
399-T598D227M006AHS025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598D227M006AHS025
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D227M006AHS025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.90650RM6,453.25
Manufacturers Standard Package
Unit Price without VAT:RM12.90650
Unit Price with VAT:RM14.19715