Image for 643 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643

DigiKey Part Number
36-643-ND
Manufacturer
Manufacturer Product Number
643
Description
HOUSING PLAS 1.38"L X 1.38"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polystyrene Black Open End(s) 1.375" L x 1.375" W (34.93mm x 34.93mm) X 1.938" (49.23mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
1.375" L x 1.375" W (34.93mm x 34.93mm)
Height
1.938" (49.23mm)
Area (L x W)
1.89in² (12.2cm²)
Design
Open End(s)
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 260
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM70.76240RM7,076.24
Unit Price without VAT:RM70.76240
Unit Price with VAT:RM77.83864
Alternate Color
HOUSING PLAS 1.38"L X 1.38"W
In-Stock: 0
Unit Price: RM30.69260