Image for 665 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

665

DigiKey Part Number
36-665-ND
Manufacturer
Manufacturer Product Number
665
Description
HOUSING PLAS 1.38"L X 1.38"W
Customer Reference
Detailed Description
Housing Plastic, Polystyrene Translucent - Clear Open End(s) 1.375" L x 1.375" W (34.93mm x 34.93mm) X 1.938" (49.23mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Housing
Size / Dimension
1.375" L x 1.375" W (34.93mm x 34.93mm)
Height
1.938" (49.23mm)
Area (L x W)
1.89in² (12.2cm²)
Design
Open End(s)
Material
Color
Translucent - Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOUSING PLAS 1.38"L X 1.38"W
In-Stock: 0
Unit Price: RM70.76240