



DDS-75-1-6 | |
|---|---|
DigiKey Part Number | 226-2038-ND |
Manufacturer | |
Manufacturer Product Number | DDS-75-1-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.05000 | RM65.05 |
| 5 | RM56.49200 | RM282.46 |
| 10 | RM53.44200 | RM534.42 |
| 25 | RM49.89600 | RM1,247.40 |
| 50 | RM47.53760 | RM2,376.88 |
| 100 | RM45.42580 | RM4,542.58 |
| 250 | RM42.96616 | RM10,741.54 |
| 500 | RM41.32730 | RM20,663.65 |
| Unit Price without VAT: | RM65.05000 |
|---|---|
| Unit Price with VAT: | RM71.55500 |











