Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDS-75-2-6

DigiKey Part Number
226-1038-ND
Manufacturer
Manufacturer Product Number
DDS-75-2-6
Description
KNOB KNURLED W/SKRT 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.125" (3.18mm)
Diameter
0.750" (19.05mm), 1.000" (25.40mm) Skirt
Height
0.625" (15.88mm)
Indicator
Arrow on Skirt
Material
Metal
Color
Black Gloss
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM68.95000RM68.95
5RM59.88800RM299.44
10RM56.64900RM566.49
25RM52.88880RM1,322.22
50RM50.39020RM2,519.51
100RM48.15110RM4,815.11
250RM45.54436RM11,386.09
500RM43.80690RM21,903.45
Manufacturers Standard Package
Unit Price without VAT:RM68.95000
Unit Price with VAT:RM75.84500
Alternate Color
KNOB KNURLED W/SKRT 0.125" METAL
In-Stock: 0
Unit Price: RM50.71150
KNOB KNURLED W/SKRT 0.125" METAL
In-Stock: 9
Unit Price: RM68.95000
KNOB KNURLED W/SKRT 0.125" METAL
In-Stock: 1539
Unit Price: RM68.95000