
WP113WH/YD | |
|---|---|
DigiKey Part Number | 754-2012-ND |
Manufacturer | |
Manufacturer Product Number | WP113WH/YD |
Description | LED CBI YELLOW THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.95V 30mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 588nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |


