Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVS25A01FEAJR0V

DigiKey Part Number
3746-MAVS25A01FEAJR0V-ND
Manufacturer
Manufacturer Product Number
MAVS25A01FEAJR0V
Description
ANTI-VANDAL PUSHBUTTON SWITCH, I
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Silver
Packaging
Box
Illumination Type, Color
LED, Green/Red
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 25.00mm Dia
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM71.75000RM71.75
20RM59.23000RM1,184.60
40RM56.64825RM2,265.93
60RM55.18817RM3,311.29
100RM53.40000RM5,340.00
260RM50.20346RM13,052.90
500RM48.12190RM24,060.95
Manufacturers Standard Package
Unit Price without VAT:RM71.75000
Unit Price with VAT:RM78.92500