
MAVS25A01FEBJR0V | |
|---|---|
DigiKey Part Number | 3746-MAVS25A01FEBJR0V-ND |
Manufacturer | |
Manufacturer Product Number | MAVS25A01FEBJR0V |
Description | ANTI-VANDAL SWITCH, 22MM, IP 67, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Blue/Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM70.25000 | RM70.25 |
| 20 | RM57.99700 | RM1,159.94 |
| 40 | RM55.46925 | RM2,218.77 |
| 60 | RM54.03967 | RM3,242.38 |
| 100 | RM52.28930 | RM5,228.93 |
| 260 | RM49.15954 | RM12,781.48 |
| 500 | RM47.12162 | RM23,560.81 |
| Unit Price without VAT: | RM70.25000 |
|---|---|
| Unit Price with VAT: | RM77.27500 |


