LS1808B102K302NTM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Knowles Novacap
In Stock: 5,322
Unit Price: RM15.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.71648
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,265
Unit Price: RM3.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.98555
Datasheet

Upgrade


KEMET
In Stock: 10,217
Unit Price: RM7.96000
Datasheet

Upgrade


YAGEO
In Stock: 13,987
Unit Price: RM4.49000
Datasheet
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1808B102K302NTM

DigiKey Part Number
1763-1224-2-ND - Tape & Reel (TR)
1763-1224-1-ND - Cut Tape (CT)
1763-1224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS1808B102K302NTM
Description
CAP CER 1000PF 250V X7R 1808
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LS1808B102K302NTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2, Y3
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM3.52600RM35.26
50RM2.78800RM139.40
100RM2.56020RM256.02
500RM2.17480RM1,087.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.99595RM2,993.92
3,000RM1.90838RM5,725.14
4,500RM1.86450RM8,390.25
7,500RM1.81588RM13,619.10
10,500RM1.78744RM18,768.12
15,000RM1.76009RM26,401.35
Manufacturers Standard Package
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000