0603J0160182JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.00599
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.57457
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.13930
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.64420
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94394
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.34914
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.34914
Datasheet

Upgrade


KEMET
In Stock: 6,139
Unit Price: RM6.38000
Datasheet
1800 pF ±5% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160182JCT

DigiKey Part Number
0603J0160182JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160182JCT
Description
CAP CER 1800PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160182JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.90537RM3,621.48
Manufacturers Standard Package
Unit Price without VAT:RM0.90537
Unit Price with VAT:RM0.99591