CC0603JRNPO7BN182 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,049
Unit Price: RM0.39000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.90537
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.16773
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.14744
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.00599
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.57457
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.13930
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.64420
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94394
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.34914
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.34914
Datasheet

Upgrade


KEMET
In Stock: 6,039
Unit Price: RM6.70000
Datasheet

Upgrade


KEMET
In Stock: 7,846
Unit Price: RM4.02000
Datasheet

Upgrade


KEMET
In Stock: 3,729
Unit Price: RM1.69000
Datasheet
1800 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO7BN182

DigiKey Part Number
CC0603JRNPO7BN182-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603JRNPO7BN182
Description
CAP CER 1800PF 16V C0G/NPO 0603
Customer Reference
Detailed Description
1800 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO7BN182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.