0603J0630560GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.58939
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.58939
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.84046
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.42373
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.39500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.27473
Datasheet

Upgrade


KEMET
In Stock: 102,091
Unit Price: RM2.52000
Datasheet

Upgrade


YAGEO
In Stock: 12,910
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,810
Unit Price: RM1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,309
Unit Price: RM1.46000
Datasheet
56 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630560GCT

DigiKey Part Number
0603J0630560GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630560GCT
Description
CAP CER 56PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630560GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630560FCTKnowles Syfer00603J0630560FCT-NDRM1.58939Upgrade
0603J1000560FCTKnowles Syfer00603J1000560FCT-NDRM1.58939Upgrade
0603J1000560GCTKnowles Syfer00603J1000560GCT-NDRM0.84046Upgrade
0603J0630560GATKnowles Syfer00603J0630560GAT-NDRM1.42373Parametric Equivalent
0603Y0630560GATKnowles Syfer00603Y0630560GAT-NDRM1.39500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.84046RM3,361.84
Manufacturers Standard Package
Unit Price without VAT:RM0.84046
Unit Price with VAT:RM0.92451