0603J1000101KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.24904
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.70002
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.97732
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.40199
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.77974
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.02189
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.91843
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.92240
Datasheet

Direct


KYOCERA AVX
In Stock: 24,371
Unit Price: RM0.79000
Datasheet

Upgrade


YAGEO
In Stock: 17
Unit Price: RM0.47000
Datasheet

Upgrade


KEMET
In Stock: 13,113
Unit Price: RM3.98000
Datasheet

Upgrade


KEMET
In Stock: 48,816
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 13,999
Unit Price: RM2.05000
Datasheet

Upgrade


TDK
In Stock: 1
Unit Price: RM0.51000
Datasheet
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000101KAT

DigiKey Part Number
0603J1000101KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000101KAT
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000101KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.87865RM3,514.60
Manufacturers Standard Package
Unit Price without VAT:RM0.87865
Unit Price with VAT:RM0.96652