0603Y0500102KET is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.97789
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.97789
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.97789
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.97789
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Direct


KEMET
In Stock: 10,282
Unit Price: RM1.62000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,723
Unit Price: RM0.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31,624
Unit Price: RM0.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.60000
Datasheet

Upgrade


KEMET
In Stock: 11,436
Unit Price: RM1.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.70185
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

0603Y0500102KET

DigiKey Part Number
1608-1302-2-ND - Tape & Reel (TR)
1608-1302-1-ND - Cut Tape (CT)
1608-1302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y0500102KET
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500102KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500102JETKnowles Syfer00603Y0500102JET-NDRM0.97789Upgrade
0603Y0630102JETKnowles Syfer00603Y0630102JET-NDRM0.97789Upgrade
0603Y0630102KETKnowles Syfer00603Y0630102KET-NDRM0.70955Upgrade
0603Y1000102JETKnowles Syfer00603Y1000102JET-NDRM0.97789Upgrade
0603Y1000102KETKnowles Syfer00603Y1000102KET-NDRM0.70955Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM1.61100RM16.11
50RM1.22220RM61.11
100RM1.10240RM110.24
500RM0.90084RM450.42
1,000RM0.83851RM838.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.74503RM2,980.12
8,000RM0.71028RM5,682.24
12,000RM0.69288RM8,314.56
20,000RM0.67359RM13,471.80
28,000RM0.66231RM18,544.68
40,000RM0.65146RM26,058.40
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000