1206J0630154MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.62474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.35492
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.62474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.35492
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.32770
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.95201
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.94826
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.23594
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.48826
Datasheet

Upgrade


KEMET
In Stock: 3,878
Unit Price: RM2.92000
Datasheet

Upgrade


KEMET
In Stock: 7,283
Unit Price: RM2.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.59850
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.66090
Datasheet

Upgrade


TDK
In Stock: 14,788
Unit Price: RM1.02000
Datasheet
0.15 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630154MXT

DigiKey Part Number
1206J0630154MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630154MXT
Description
CAP CER 0.15UF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630154MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.32770RM3,319.25
Manufacturers Standard Package
Unit Price without VAT:RM1.32770
Unit Price with VAT:RM1.46047