1206J0630682KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.40333
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.82219
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.61746
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM13.90443
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.18051
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.06940
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.81466
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.12741
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.12741
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM4.71243
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM4.70819
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.72594
Datasheet
6800 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630682KCT

DigiKey Part Number
1206J0630682KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630682KCT
Description
CAP CER 6800PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630682KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.51810RM3,795.25
Manufacturers Standard Package
Unit Price without VAT:RM1.51810
Unit Price with VAT:RM1.66991