1206J0630682KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12741
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12741
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM5.40333
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.82219
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.61746
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM1.51810
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM13.90443
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM7.18051
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM4.06940
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM3.81466
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.25392
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.25007
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.63819
Datasheet
6800 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630682KXT

DigiKey Part Number
1206J0630682KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630682KXT
Description
CAP CER 6800PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630682KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.12511RM2,812.78
Manufacturers Standard Package
Unit Price without VAT:RM1.12511
Unit Price with VAT:RM1.23762