1210J0500102FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.11483
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.11483
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.11483
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM21.14376
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM21.20701
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM6.09723
Datasheet

Direct


KYOCERA AVX
In Stock: 842
Unit Price: RM8.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.65925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.08195
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,959
Unit Price: RM5.95000
Datasheet
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500102FCT

DigiKey Part Number
1210J0500102FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500102FCT
Description
CAP CER 1000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500102FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM5.11483RM10,229.66
Manufacturers Standard Package
Unit Price without VAT:RM5.11483
Unit Price with VAT:RM5.62631