1210Y0500473KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.93879
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.93879
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.29880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.93879
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.29880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.41519
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.66856
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.91999
Datasheet

Direct


KYOCERA AVX
In Stock: 3,669
Unit Price: RM1.46000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0500473KXT

DigiKey Part Number
1210Y0500473KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0500473KXT
Description
CAP CER 0.047UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0500473KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.29880RM4,597.60
Manufacturers Standard Package
Unit Price without VAT:RM2.29880
Unit Price with VAT:RM2.52868