1210Y0500474MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.26552
Datasheet

Upgrade


Knowles Syfer
In Stock: 3,834
Unit Price: RM5.20000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.26552
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.77489
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.75685
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.14697
Datasheet

Upgrade


Knowles Syfer
In Stock: 1,981
Unit Price: RM8.43000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.20440
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM7.97082
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM9.30140

Direct


KYOCERA AVX
In Stock: 1,296
Unit Price: RM1.97000
Datasheet

Upgrade


KEMET
In Stock: 7,601
Unit Price: RM6.54000
Datasheet

Upgrade


KEMET
In Stock: 3,835
Unit Price: RM5.87000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM2.62995
Datasheet
0.47 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0500474MXT

DigiKey Part Number
1210Y0500474MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0500474MXT
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0500474MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.75685RM3,513.70
Manufacturers Standard Package
Unit Price without VAT:RM1.75685
Unit Price with VAT:RM1.93254