1812J1000155KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM35.96542
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM30.41964
Datasheet

Direct


KEMET
In Stock: 6,413
Unit Price: RM3.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,747
Unit Price: RM5.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,342
Unit Price: RM5.44000
Datasheet
1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000155KXT

DigiKey Part Number
1812J1000155KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000155KXT
Description
CAP CER 1.5UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1000155KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM30.43114RM15,215.57
Manufacturers Standard Package
Unit Price without VAT:RM30.43114
Unit Price with VAT:RM33.47425