1825J0500105KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.72574
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.72574
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM8.26446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.72574
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM8.26446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.72574
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM8.26446
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM10.00556
Datasheet

Direct


KYOCERA AVX
In Stock: 1,977
Unit Price: RM4.69000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM4.87748
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,554
Unit Price: RM4.22000
Datasheet

Upgrade


KEMET
In Stock: 948
Unit Price: RM14.62000
Datasheet

Upgrade


KEMET
In Stock: 1,442
Unit Price: RM12.45000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J0500105KXT

DigiKey Part Number
1825J0500105KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J0500105KXT
Description
CAP CER 1UF 50V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J0500105KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.26446RM4,132.23
Manufacturers Standard Package
Unit Price without VAT:RM8.26446
Unit Price with VAT:RM9.09091