1825J2000104MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.70050
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.54914
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.70050
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.54914
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.34774
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.36270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.95690
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.71098
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.36270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.95690
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.71098
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM7.67292
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM3.95718
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.62995
Datasheet
0.1 µF ±20% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J2000104MXT

DigiKey Part Number
1825J2000104MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J2000104MXT
Description
CAP CER 0.1UF 200V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J2000104MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.34774RM3,173.87
Manufacturers Standard Package
Unit Price without VAT:RM6.34774
Unit Price with VAT:RM6.98251