
MF1/4DCT52A4752F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52A4752FCT-ND - Cut Tape (CT) 2019-MF1/4DCT52A4752FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52A4752F |
Description | RES 47.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DC4752F | KOA Speer Electronics, Inc. | 880 | 2019-MF1/4DC4752F-ND | RM0.67000 | Parametric Equivalent |
| MF1/4DCT26A4752F | KOA Speer Electronics, Inc. | 1,834 | 2019-MF1/4DCT26A4752FCT-ND | RM0.39000 | Parametric Equivalent |
| MF1/4DCT52R4752F | KOA Speer Electronics, Inc. | 3,848 | 2019-MF1/4DCT52R4752FCT-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.23200 | RM2.32 |
| 25 | RM0.19560 | RM4.89 |
| 50 | RM0.17100 | RM8.55 |
| 100 | RM0.15090 | RM15.09 |
| 250 | RM0.12844 | RM32.11 |
| 500 | RM0.11434 | RM57.17 |
| 1,000 | RM0.10232 | RM102.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08095 | RM404.75 |
| 10,000 | RM0.07395 | RM739.50 |
| 15,000 | RM0.07036 | RM1,055.40 |
| 25,000 | RM0.06629 | RM1,657.25 |
| 35,000 | RM0.06387 | RM2,235.45 |
| 50,000 | RM0.06150 | RM3,075.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

