
RK73B2BTTD203J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD203JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD203JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD203JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD203J |
Description | RES 20K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD203J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2BTTD2002F | KOA Speer Electronics, Inc. | 29,505 | 2019-RK73H2BTTD2002FCT-ND | RM0.10000 | Parametric Equivalent |
| RK73H2BTTDD2002F | KOA Speer Electronics, Inc. | 8,150 | 2019-RK73H2BTTDD2002FCT-ND | RM0.10000 | Parametric Equivalent |
| RK73H2BTTE2002F | KOA Speer Electronics, Inc. | 4,055 | 2019-RK73H2BTTE2002FCT-ND | RM0.10000 | Parametric Equivalent |
| CRCW120620K0FHEAP | Vishay Dale | 5,308 | 541-CRCW120620K0FHEAPCT-ND | RM0.34000 | Parametric Equivalent |
| CRCW120620K0FKTA | Vishay Dale | 21,658 | 541-3035-1-ND | RM0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 25 | RM0.11200 | RM2.80 |
| 50 | RM0.09140 | RM4.57 |
| 100 | RM0.07560 | RM7.56 |
| 250 | RM0.05988 | RM14.97 |
| 500 | RM0.05082 | RM25.41 |
| 1,000 | RM0.04377 | RM43.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03253 | RM162.65 |
| 10,000 | RM0.02928 | RM292.80 |
| 15,000 | RM0.02770 | RM415.50 |
| 25,000 | RM0.02599 | RM649.75 |
| 35,000 | RM0.02501 | RM875.35 |
| 50,000 | RM0.02409 | RM1,204.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

