
RK73B2ETTD163J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD163JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD163JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD163JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD163J |
Description | RES 16K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD163J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28800 | RM2.88 |
| 25 | RM0.22520 | RM5.63 |
| 50 | RM0.18920 | RM9.46 |
| 100 | RM0.16110 | RM16.11 |
| 250 | RM0.13284 | RM33.21 |
| 500 | RM0.10370 | RM51.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08811 | RM440.55 |
| 10,000 | RM0.08179 | RM817.90 |
| 15,000 | RM0.07870 | RM1,180.50 |
| 25,000 | RM0.07536 | RM1,884.00 |
| 35,000 | RM0.07345 | RM2,570.75 |
| 50,000 | RM0.07164 | RM3,582.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

