30.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD30R1F

DigiKey Part Number
2019-RK73H2ETTD30R1FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD30R1FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD30R1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD30R1F
Description
RES 30.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD30R1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,519
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.40600RM4.06
25RM0.32160RM8.04
50RM0.27340RM13.67
100RM0.23520RM23.52
250RM0.19684RM49.21
500RM0.17478RM87.39
1,000RM0.15740RM157.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12956RM647.80
10,000RM0.12146RM1,214.60
15,000RM0.11751RM1,762.65
25,000RM0.11323RM2,830.75
35,000RM0.11078RM3,877.30
50,000RM0.10847RM5,423.50
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900