
RK73H2ETTD5600F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD5600FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD5600FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD5600FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD5600F |
Description | RES 560 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD5600F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.38200 | RM3.82 |
| 25 | RM0.30240 | RM7.56 |
| 50 | RM0.25760 | RM12.88 |
| 100 | RM0.22180 | RM22.18 |
| 250 | RM0.18564 | RM46.41 |
| 500 | RM0.16492 | RM82.46 |
| 1,000 | RM0.14850 | RM148.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12223 | RM611.15 |
| 10,000 | RM0.11502 | RM1,150.20 |
| 15,000 | RM0.11086 | RM1,662.90 |
| 25,000 | RM0.10682 | RM2,670.50 |
| 35,000 | RM0.10451 | RM3,657.85 |
| 50,000 | RM0.10233 | RM5,116.50 |
| 60,000 | RM0.10131 | RM6,078.60 |
| 120,000 | RM0.09868 | RM11,841.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

