
RK73H2ETTD5R36F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD5R36FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD5R36FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD5R36FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD5R36F |
Description | RES 5.36 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.36 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD5R36F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.42200 | RM4.22 |
| 25 | RM0.33560 | RM8.39 |
| 50 | RM0.28680 | RM14.34 |
| 100 | RM0.24780 | RM24.78 |
| 250 | RM0.20868 | RM52.17 |
| 500 | RM0.18604 | RM93.02 |
| 1,000 | RM0.16820 | RM168.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13965 | RM698.25 |
| 10,000 | RM0.12963 | RM1,296.30 |
| 15,000 | RM0.12694 | RM1,904.10 |
| 25,000 | RM0.12289 | RM3,072.25 |
| 35,000 | RM0.12038 | RM4,213.30 |
| 50,000 | RM0.11800 | RM5,900.00 |
| 60,000 | RM0.11689 | RM7,013.40 |
| 120,000 | RM0.11398 | RM13,677.60 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

