Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLAPX-CPLR-S-88-30-C5E

DigiKey Part Number
2092-KLAPX-CPLR-S-88-30-C5E-ND
Manufacturer
Manufacturer Product Number
KLAPX-CPLR-S-88-30-C5E
Description
ADAPTOR RJ45 8P8C CAT5E 30U"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount
Mounting Feature
-
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Material
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)
Shield Material
Stainless Steel
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM38.45000RM38.45
10RM32.69400RM326.94
25RM30.64520RM766.13
50RM29.18120RM1,459.06
100RM27.78880RM2,778.88
300RM25.71703RM7,715.11
500RM24.80734RM12,403.67
1,000RM23.62463RM23,624.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM38.45000
Unit Price with VAT:RM42.29500