009159004501906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159004501906

DigiKey Part Number
478-7769-2-ND - Tape & Reel (TR)
478-7769-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
009159004501906
Description
CONN SSL RCPT 4POS 2MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Board - Card Edge
Connector Type
Receptacle
Number of Positions
4
Mounting Type
Surface Mount, Bottom Entry, Through Board
Termination
Solder
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
0.80mm or 1.60mm Thick PCB
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-40°C ~ 120°C
Voltage Rating
125V
Current Rating (Amps)
2A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.46000RM3.46
10RM2.93300RM29.33
100RM2.49270RM249.27
500RM2.22490RM1,112.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.19410RM2,194.10
2,000RM2.08935RM4,178.70
3,000RM2.03043RM6,091.29
5,000RM1.95858RM9,792.90
7,000RM1.91265RM13,388.55
10,000RM1.86515RM18,651.50
Manufacturers Standard Package
Unit Price without VAT:RM3.46000
Unit Price with VAT:RM3.80600