02013A2R4BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 15,122
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 142,680
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,162
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 26,648
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,000
Unit Price: RM0.23829
Datasheet

Parametric Equivalent


YAGEO
In Stock: 74,779
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01787
Datasheet
2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A2R4BAT2A

DigiKey Part Number
02013A2R4BAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02013A2R4BAT2A
Description
CAP CER 2.4PF 25V NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A2R4BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.35441RM5,316.15
Manufacturers Standard Package
Unit Price without VAT:RM0.35441
Unit Price with VAT:RM0.38985