0306ZC103KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 25,485
Unit Price: RM1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,500
Unit Price: RM1.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.29069
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.29069
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.14708
Datasheet
10000 pF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0306ZC103KAT2A

DigiKey Part Number
478-KGL15ZR71A103KTTR-ND - Tape & Reel (TR)
478-KGL15ZR71A103KTCT-ND - Cut Tape (CT)
478-KGL15ZR71A103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0306ZC103KAT2A
Description
CAP CER 10000PF 10V X7R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0306ZC103KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM2.74200RM27.42
50RM2.14020RM107.01
100RM1.95420RM195.42
500RM1.64778RM823.89
1,000RM1.54436RM1,544.36
2,500RM1.44210RM3,605.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.38045RM6,902.25
10,000RM1.35627RM13,562.70
15,000RM1.30425RM19,563.75
25,000RM1.27605RM31,901.25
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600